- Home ›
- All Products›
- 5-1241850-6
5-1241850-6
TE Connectivity / AMP Brand
6P HV100 REC.CON,7,SN,NO KINK,TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6P HV100 REC.CON,7,SN,NO KINK,TUBE
Search Keywords: 512418506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241850-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mating Entry Location:Top
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Mating Pin Diameter:.025 in, .63 mm
-
Connector Profile:Standard
-
Termination Post & Tail Length:.071 in, 1.8 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Sealable:No
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Board-to-Board
-
Contact Type:Socket
-
Connector Height:.276 in, 7 mm
-
Stackable:Yes
-
Number of Positions:6
-
Housing Material:Polyester GF
-
Packaging Type:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1170
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,170
$2.393
2,340
$1.267
3,510
$0.891
4,680 +
$0.874
Click for Quote
Log in
to unlock special pricing