- Home ›
- All Products›
- 5-1241608-1
5-1241608-1
TE Connectivity / AMP Brand
MQS1,5 Sn rec CB unseal. 0,75-1,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS1,5 Sn rec CB unseal. 0,75-1,5
Search Keywords: 512416081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8500 -
Packaging Quantity:8500
-
Sealable:No
-
Agency/Standard:LV214
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Thickness:.024 in, .63 mm
-
Wire Size:18 – 15 AWG, .75 – 1.5 mm²
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm², 1.5 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8500
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
8,500
$0.2644
17,000
$0.1400
25,500
$0.0985
34,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing