- Home ›
- All Products›
- 5-1241410-1
Available Replacements
TE Connectivity / AMP Brand
5-1241410-1
AMP MCP 6.3/4.8K, CONTACT, SWS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AMP MCP 6.3/4.8K, CONTACT, SWS
Search Keywords: 512414101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1241410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:1500
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Size:4.8mm , 6.3mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:LV214
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Typical Current Rating:12 A
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Locking Lance
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:Yes
Tools/3D Models
+
Frequently Asked Questions
What replaces 5-1241410-1?
The recommended replacement for 5-1241410-1 is 1241410-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-1241410-1 RoHS compliant?
Yes, 5-1241410-1 is RoHS compliant.
What is the lead time for 5-1241410-1?
The standard lead time for 5-1241410-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,500
$0.2250
3,000
$0.2152
6,000
$0.2091
7,500
$0.2034
10,500
$0.2029
25,500
$0.1954
51,000 +
$0.1949
Click for Quote
Log in
to unlock special pricing