- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120995-1
5120995-1
TE Connectivity / AMP Brand
Conn Backplane HDR 60 POS 1.25mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane HDR 60 POS 1.25mm Press Fit ST Thru-Hole
Search Keywords: 51209951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
75
$60.23
150
$31.79
225
$21.86
300 +
$21.42
Click for Quote
Log in
to unlock special pricing