- Home ›
- All Products›
- 5120952-1
5120952-1
TE Connectivity / AMP Brand
HS3 10 Row Header, sequenced, LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HS3 10 Row Header, sequenced, LF
Search Keywords: 51209521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120952-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Guide Hardware:Without
-
Mating Alignment Type:Polarization
-
PCB Hole Diameter:.05 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Stackable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Contact Current Rating (Max):1.15 A
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Shrouded Sides:2
-
Contact Underplating Material:Nickel
-
Number of Rows:10
-
Contact Shape & Form:Dual Beam
-
Number of Differential Pairs per Column:5
-
Contact Type:Pin
-
Number of Signal Positions:100
-
Number of Columns:10
-
Mating Retention:Without
-
PCB Mount Retention Type:Action/Compliant Tail
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Backplane Module Type:Right
-
Shroud Style:Partially Shrouded
-
Number of Positions:100
-
Mating Alignment:With
-
Guide Pin Style:Compliant
-
Packaging Method:Tube
-
Housing Material:Polyester - GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Backplane Architecture:Traditional Backplane
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector Width:.945 in, 24 mm
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Contact Mating Area Plating Material Thickness:19.68 µin, .5 µm
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Connector Height:.464 in, 11.8 mm
-
Contact Mating Area Length:.268 in, 6.8 mm
-
Connector Length:.981 in, 24.91 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
135
$36.25
270
$19.13
405
$13.16
540 +
$12.90
Click for Quote
Log in
to unlock special pricing