Image is representational - see mfr. specs

UPM R/A Header STD 3P Conn, Sequence SLL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
UPM R/A Header STD 3P Conn, Sequence SLL
Search Keywords: 51209381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5120938-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Contact Retention Within Housing:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • PCB Mount Orientation:
    Right Angle
  • Number of Positions:
    3
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    10 A
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • UL Flammability Rating:
    UL 94V-0
  • Number of Power Positions:
    3
  • Contact Type:
    Blade
  • Housing Color:
    Gray
  • Connector Mounting Type:
    Board Mount
  • Number of Signal Positions:
    1
  • Sealable:
    No
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector & Housing Type:
    Plug
  • Circuit Application:
    Power
  • Number of Rows:
    0
  • Rectangular Power Connector Type:
    Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Profile:
    Slim
  • Number of Loaded Positions:
    3
  • Number of Columns:
    3
  • Mating & Unmating Configuration:
    Make First / Break Last
  • Keying & Polarized Position Locations:
    2
  • Header Type:
    Fully Shrouded
  • Contact Base Material:
    Copper Alloy
  • Board-to-Board Configuration:
    Perpendicular
  • Centerline (Pitch):
    .118 in, 3 mm
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Operating Voltage:
    250 VAC, 48 VDC
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Packaging Method:
    Box & Tube , Tube
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 200 µin, 3.81 – 5.08 µm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
240
$15.73
480
$8.33
720
$5.86
960 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!