- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120909-1
5120909-1
TE Connectivity / AMP Brand
10 ROW HS3 PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 ROW HS3 PIN ASSEMBLY
Search Keywords: 51209091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120909-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:150
-
Termination Method:PRESS FIT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
240
$44.77
480
$22.87
720
$15.56
960 +
$15.25
Click for Quote
Log in
to unlock special pricing