Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120841-1

Z-PACK HS3 HDR ASSY 60P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK HS3 HDR ASSY 60P
Search Keywords: 51208411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120841-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 60
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120841-1 RoHS compliant?
Yes, 5120841-1 is RoHS compliant.
What is the lead time for 5120841-1?
The standard lead time for 5120841-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately You may purchase all in-stock quantity of 154
Stock lot only:
14
MOQ for out of Stock Qty:
75
Order Increment:
20
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.65
25
$64.48
50
$64.32
75
$64.16
150
$33.86
225
$23.29
300 +
$22.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!