- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120824-1
5120824-1
TE Connectivity / AMP Brand
2MMHM HDR ASY,12R SEL/LD 72P L
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
2MMHM HDR ASY,12R SEL/LD 72P L
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Interface Type = 2mm HM
Search Keywords: 51208241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:72
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$37.33
9
$36.63
17
$35.95
34
$35.25
243
$34.57
250
$29.63
500 +
$25.92
Click for Quote
Log in
to unlock special pricing