- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120823-1
5120823-1
TE Connectivity / AMP Brand
2MMHM HDR ASY,12R SEL/LD 144P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
2MMHM HDR ASY,12R SEL/LD 144P
Search Keywords: 51208231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$62.18
180
$60.97
260
$52.25
500
$45.72
1,000
$42.10
3,000 +
$39.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments