- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120795-1
5120795-1
TE Connectivity / AMP Brand
ZP HS3 DB 10R REC 050P LT PD P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ZP HS3 DB 10R REC 050P LT PD P
Search Keywords: 51207951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
594
MOQ for out of Stock Qty:
594
Order Increment:
22
9 Weeks
can ship
8/3/26