- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120793-1
TE Connectivity / AMP Brand
5120793-1
ZP HS3 DB 10R REC 050P LT PD E
View Datasheet Accessories Notify Me
- 25.4 mm Card Slot Pitch
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Rows Per Connector = 10
- Columns per Connector = 5
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.