- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120791-1
5120791-1
TE Connectivity / AMP Brand
ZP HS3 DB 10R REC 050P CT PD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 DB 10R REC 050P CT PD
Product Highlights:
- 25.4 mm Card Slot Pitch
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Rows Per Connector = 10
- Columns per Connector = 5
Search Keywords: 51207911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:50
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
90
$95.60
180
$50.46
270
$34.70
360 +
$34.01
Click for Quote
Log in
to unlock special pricing