- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120790-1
5120790-1
TE Connectivity / AMP Brand
ZP HS3 DB 10R REC 100P CT PD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 DB 10R REC 100P CT PD
Product Highlights:
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Module Type = Center
- Number of Rows = 10
- Number of Positions = 100
Search Keywords: 51207901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:100
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,670
Ships today, if you order in
MOQ for out of Stock Qty:
90
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$55.15
25
$53.94
50
$53.81
90
$53.67
180
$51.54
270
$51.41
360 +
$43.98
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT