- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120789-1
5120789-1
TE Connectivity / AMP Brand
ZP HS3 DB 06R REC 030P LT PD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 DB 06R REC 030P LT PD
Product Highlights:
- 17.8 mm Card Slot Pitch
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Rows Per Connector = 6
- Columns per Connector = 5
Search Keywords: 51207891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120789-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,757
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1950
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$38.45
500
$38.35
1,000
$38.26
1,950
$38.16
3,900
$19.49
5,850
$13.27
7,800 +
$13.00
Click for Quote
Log in
to unlock special pricing