- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120787-1
5120787-1
TE Connectivity / AMP Brand
ZP HS3 DB 06R REC 030P CT PD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 DB 06R REC 030P CT PD
Product Highlights:
- Connector
- 17.8 mm Card Slot Pitch
- Housing Gender = Connector - Receptacle
- PCB Mount Angle = Right Angle
- Contact Gender = Receptacle
Search Keywords: 51207871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120787-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3150
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,150
$35.89
6,300
$18.33
9,450
$12.48
12,600 +
$12.23
Click for Quote
Log in
to unlock special pricing