- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120786-1
TE Connectivity / AMP Brand
5120786-1
ZP HS3 DB 06R REC 060P CT PD
View Datasheet Ask the Datasheet Accessories Notify Me
- 17.8 mm Card Slot Pitch
- Receptacle Assembly
- PCB Mount Angle = Right Angle
- Rows Per Connector = 6
- Columns per Connector = 10
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120786-1 |
| Alias/AKA: | 120786-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | Hard Metric |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 60 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -65 to 105 °C |
-
This product is discontinued, but still in stock.