- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120779-1
5120779-1
TE Connectivity / AMP Brand
Connector - Straight - Z-PACK HM Series - 144 Contacts - 2 mm - Plug - Press Fit - 12 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Straight - Z-PACK HM Series - 144 Contacts - 2 mm - Plug - Press Fit - 12 Rows.
Product Highlights:
- Connector
- Connector Type = Plug
- Type = Type B, 12 Column
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post
Search Keywords: 51207791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120779-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
450
$67.76
900
$34.61
1,350
$23.56
1,800 +
$23.09
Click for Quote
Log in
to unlock special pricing