- Home ›
- All Products›
- 5120753-1
5120753-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASY 10R 100P,HL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 HDR ASY 10R 100P,HL
Product Highlights:
- 25.4 mm Card Slot Pitch
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Center
- Rows Per Connector = 10
Search Keywords: 51207531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120753-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Shrouded Sides:2
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Stackable:No
-
Backplane Module Type:Center
-
Operating Voltage:250 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:100
-
Circuit Application:Signal
-
Mating Retention:Without
-
Housing Material:Polyester - GF
-
Number of Columns:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Guide Pin Style:Compliant
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Method:Tube
-
Number of Differential Pairs per Column:5
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment Type:Polarization
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Guide Hardware:Without
-
Contact Current Rating (Max):1.15 A
-
Contact Shape & Form:Dual Beam
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Contact Type:Pin
-
Number of Rows:10
-
PCB Mount Retention:With
-
Shroud Style:Partially Shrouded
-
Backplane Architecture:Traditional Backplane
-
Contact Mating Area Plating Material:Tin
-
PCB Thickness (Recommended):1.4 mm
-
Contact Mating Area Length:.071 in, .146 in, 1.8 mm, 3.7 mm
-
Contact Mating Area Plating Material Thickness:19.68 µin, .5 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Hole Diameter:.002 in, .05 mm
-
Connector Width:.945 in, 24 mm
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Connector Height:.464 in, 11.8 mm
-
Connector Length:.981 in, 24.91 mm
-
Termination Post & Tail Length:.055 in, .146 in, 3.7 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
45
$76.22
90
$40.35
135
$28.39
180 +
$27.83
Click for Quote
Log in
to unlock special pricing