- Home ›
- All Products›
- 5120750-1
5120750-1
TE Connectivity / AMP Brand
Z-PACK HS3 SHR ASY 10R 50P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 SHR ASY 10R 50P
Search Keywords: 51207501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mating Alignment Type:Guide Slot
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Backplane Architecture:Traditional Backplane
-
Number of Rows:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.15 A
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Centerline (Pitch):2.5 mm
-
Number of Positions:50
-
Shroud Style:Fully Shrouded
-
Circuit Application:Signal
-
Row-to-Row Spacing:2 mm
-
Guide Location:Unguided
-
Number of Columns:5
-
Operating Temperature Range:-65 – 105 °C
-
Mating Alignment:With
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
360
$20.57
720
$10.86
1,080
$7.47
1,440 +
$7.32
Click for Quote
Log in
to unlock special pricing