Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120743-1

Z-PACK HS3 SHRD ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK HS3 SHRD ASSY
Search Keywords: 51207431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120743-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Hard Metric3410
Gender: HDR3394
Body Orientation: Straight3390
Mounting: Through Hole3402
Pitch: 2.5 mm
Number of Contacts: 30
Termination Method: Solder3409
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120743-1 RoHS compliant?
Yes, 5120743-1 is RoHS compliant.
What is the lead time for 5120743-1?
The standard lead time for 5120743-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
32 Weeks can ship 6/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$16.09
300
$8.52
450
$6.00
600 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!