- Home ›
- All Products›
- 5120737-1
TE Connectivity / AMP Brand
5120737-1
HS3 B/P HDR ASY 6R 60 P LEV 1
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
HS3 B/P HDR ASY 6R 60 P LEV 1
Search Keywords: 51207371
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120737-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Operating Voltage: | 250 VAC |
| Guide Hardware: | Without |
| Connector Width: | 24 mm |
| Shroud Style: | Partially Shrouded |
| Mating Alignment Type: | Polarization |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Columns: | 10 |
| PCB Mount Orientation: | Vertical |
| Mating Alignment: | With |
| Circuit Application: | Signal |
| Stackable: | No |
| Mating Retention: | Without |
| Number of Shrouded Sides: | 2 |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Number of Rows: | 6 |
| Connector System: | Board-to-Board |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Base Material: | Phosphor Bronze |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Backplane Module Type: | Center |
| Number of Positions: | 60 |
| Number of Differential Pairs per Column: | 3 |
| PCB Mount Retention: | With |
| Contact Type: | Pin |
| PCB Thickness (Recommended): | 1.4 mm |
| Contact Shape & Form: | Dual Beam |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Method: | Tube |
| Contact Current Rating (Max): | 1.15 A |
| Housing Material: | Polyester - GF |
| Backplane Architecture: | Traditional Backplane |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Row-to-Row Spacing: | .138 in, 3.5 mm |
| Contact Mating Area Length: | .268 in, 6.8 mm |
| Connector Height: | .47 in, 11.8 mm |
| Operating Temperature Range: | -55 – 85 °C, -67 – 185 °F |
| Connector Length: | .945 in, .98 in, 24.91 mm |
| Contact Mating Area Plating Material Thickness: | 19.68 µin, .5 µm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5120737-1 RoHS compliant?
Yes, 5120737-1 is RoHS compliant.
What is the lead time for 5120737-1?
The standard lead time for 5120737-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
32 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
75
$35.88
150
$18.99
225
$13.37
300 +
$13.10
Click for Quote
Log in
to unlock special pricing