- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120732-1
5120732-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASSY 6R 30P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK HS3 HDR ASSY 6R 30P
Product Highlights:
- Connector
- 25.4 mm Card Slot Pitch
- Housing Gender = Header - Pin
- PCB Mount Angle = Vertical
- Contact Gender = Pin
Search Keywords: 51207321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,288
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$26.35
50
$26.28
100
$26.21
150
$26.14
300
$13.84
450
$9.74
600 +
$9.55
Click for Quote
Log in
to unlock special pricing
Accessories