- Home ›
- All Products›
- 5120679-1
5120679-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASSY 6R 60P FT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 HDR ASSY 6R 60P FT
Search Keywords: 51206791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120679-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Number of Columns:10
-
Mating Alignment Type:Guide Slot
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.15 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Shroud Style:Partially Shrouded
-
Connector System:Board-to-Board
-
Number of Rows:6
-
Number of Positions:60
-
Circuit Application:Signal
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.078 in, 2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
75
$62.68
150
$33.08
225
$22.75
300 +
$22.30
Click for Quote
Log in
to unlock special pricing