- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5120678-1
5120678-1
TE Connectivity / AMP Brand
Z-PACK HS3 6R HDR ASSY 30P LH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK HS3 6R HDR ASSY 30P LH
Product Highlights:
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Left
- Number of Rows = 6
- Number of Positions = 30
Search Keywords: 51206781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120678-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
952
Ships today, if you order in
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
34
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
34
$23.58
50
$23.52
100
$23.46
255
$23.40
510
$12.35
765
$8.50
1,020 +
$8.32
Click for Quote
Log in
to unlock special pricing