- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120674-1
5120674-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASSY 6R 60P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK HS3 HDR ASSY 6R 60P
Product Highlights:
- 17.8 mm Card Slot Pitch
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Center
- Rows Per Connector = 6
Search Keywords: 51206741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120674-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,949
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$51.61
25
$51.49
50
$51.36
75
$51.22
150
$27.12
225
$19.08
300 +
$18.71
Click for Quote
Log in
to unlock special pricing
Accessories