- Home ›
- All Products›
- 5120663-1
5120663-1
TE Connectivity / AMP Brand
Z-PACK HS3 SHR ASY 10R 100 P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK HS3 SHR ASY 10R 100 P
Search Keywords: 51206631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Centerline (Pitch):2.5 mm
-
Row-to-Row Spacing:2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Shroud Style:Fully Shrouded
-
Operating Temperature Range:-65 – 105 °C
-
Mating Alignment Type:Guide Slot
-
Number of Columns:10
-
Contact Current Rating (Max):1.15 A
-
Connector Mounting Type:Board Mount
-
Number of Positions:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Guide Location:Unguided
-
PCB Mount Orientation:Vertical
-
Number of Rows:10
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Backplane Architecture:Traditional Backplane
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
20
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
60
$17.21
120
$10.59
180
$8.39
240 +
$8.22
Click for Quote
Log in
to unlock special pricing