Image is representational - see mfr. specs

Z-PACK HS3 HDR ASY 10R 50P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK HS3 HDR ASY 10R 50P
Product Highlights:
  • Header Assembly
  • PCB Mount Angle = Vertical
  • Module Type = Right
  • Number of Rows = 10
  • Number of Positions = 50
Search Keywords: 51206611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5120661-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Number of Shrouded Sides:
    2
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Board-to-Board
  • Operating Voltage:
    250 VAC
  • PCB Mount Retention:
    With
  • Connector Width:
    24 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Dual Beam
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Type:
    Pin
  • Mating Alignment Type:
    Polarization
  • Contact Base Material:
    Phosphor Bronze
  • Mating Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • Mating Alignment:
    With
  • Number of Differential Pairs per Column:
    5
  • Number of Rows:
    10
  • Circuit Application:
    Signal
  • Guide Hardware:
    With
  • Housing Material:
    Polyester - GF
  • Backplane Architecture:
    Traditional Backplane
  • Guide Pin Style:
    ESD/HDI
  • PCB Mount Orientation:
    Vertical
  • Packaging Method:
    Tube
  • Contact Current Rating (Max):
    1.15 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Number of Positions:
    50
  • PCB Thickness (Recommended):
    1.4 mm
  • Number of Columns:
    5
  • Stackable:
    No
  • Backplane Module Type:
    Right
  • Shroud Style:
    Partially Shrouded
  • Connector Height:
    .47 in, 11.95 mm
  • Contact Mating Area Plating Material Thickness:
    19.68 µin, .5 µm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector Length:
    .898 in, .945 in, 22.8 mm
  • Contact Mating Area Length:
    .268 in, 6.8 mm
  • Termination Post & Tail Length:
    .146 in, 3.7 mm
  • PCB Hole Diameter:
    .001 in, .05 mm
  • Row-to-Row Spacing:
    .078 in, 2 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
66
$45.98
132
$24.34
198
$17.13
264 +
$16.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!