- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120658-1
5120658-1
TE Connectivity / AMP Brand
Z-PACK HS3 HDR ASY 10R 100P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK HS3 HDR ASY 10R 100P
Product Highlights:
- 25.4 mm Card Slot Pitch
- Header Assembly
- PCB Mount Angle = Vertical
- Module Type = Center
- Rows Per Connector = 10
Search Keywords: 51206581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:100
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
Order Increment:
20
8 Weeks
can ship
7/27/26