- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120638-3
5120638-3
TE Connectivity / AMP Brand
2MM HM HDR ASY,12 ROW 144 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2MM HM HDR ASY,12 ROW 144 POS
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Contact Gender = Pin
- Type = Type B, 25 Column
- Interface Type = 2mm HM
Search Keywords: 51206383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120638-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
360
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$60.04
250
$59.88
500
$59.74
900
$59.59
1,800
$30.44
2,700
$20.72
3,600 +
$20.30
Click for Quote
Log in
to unlock special pricing