- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120638-1
5120638-1
TE Connectivity / AMP Brand
2MM HM HDR ASY,12 ROW 144 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM HDR ASY,12 ROW 144 POS
Product Highlights:
- Connector
- Connector Type = Plug
- Type = Type B, 25 Column
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 51206381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,200
$54.54
2,400
$27.85
3,600
$18.96
4,800 +
$18.58
Click for Quote
Log in
to unlock special pricing
Accessories