- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5120637-1
5120637-1
TE Connectivity / AMP Brand
12 ROW HM RA REC ASY 144P CTR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
12 ROW HM RA REC ASY 144P CTR
Product Highlights:
- Connector
- Connector Type = Type B, 12 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 51206371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5120637-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
460
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
460
$133.42
920
$68.14
1,380
$46.38
1,840 +
$45.46
Click for Quote
Log in
to unlock special pricing