- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5120534-2
TE Connectivity / AMP Brand
5120534-2
Conn IEEE 1386 PL 84 POS 1mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn IEEE 1386 PL 84 POS 1mm Solder ST Top Entry SMD T/R
Search Keywords: 51205342
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120534-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Type: | IEEE 1386 |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 84 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 110 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5120534-2 RoHS compliant?
Yes, 5120534-2 is RoHS compliant.
What is the lead time for 5120534-2?
The standard lead time for 5120534-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
800
$15.02
1,600
$7.67
2,400
$5.22
3,200 +
$5.12
Click for Quote
Log in
to unlock special pricing