Available Replacements
RoHS olmayan eşdeğer
120534-1 120534-1 TE Connectivity / AMP Brand
120534-1

TE Connectivity / AMP Brand

In Stock: 4,000

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120534-1

1FHP,64,30A/S,N,C,S10,12,13,15

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHP,64,30A/S,N,C,S10,12,13,15
Product Highlights:
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120534-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: IEEE 1386
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 64
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120534-1 RoHS compliant?
Yes, 5120534-1 is RoHS compliant.
What is the lead time for 5120534-1?
The standard lead time for 5120534-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
7 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,200
$11.34
2,400
$5.79
3,600
$3.94
4,800 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!