Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120533-1

Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R
Product Highlights:
  • Plug
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 9.00 mm, 11.00 mm, 14.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120533-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 450
Type: IEEE 13863594
Body Orientation: Straight3574
Gender: PL3578
Mounting: Surface Mount3586
Pitch: 1 mm
Number of Contacts: 64
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120533-1 RoHS compliant?
Yes, 5120533-1 is RoHS compliant.
What is the lead time for 5120533-1?
The standard lead time for 5120533-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,849
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
900
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.50
250
$6.09
500
$6.07
900
$6.04
1,800
$6.02
2,700
$6.01
3,600 +
$5.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!