- Home ›
- All Products›
- 5120532-1
TE Connectivity / AMP Brand
5120532-1
1FHP,64,30A/S,N,C,S08
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1FHP,64,30A/S,N,C,S08
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 8.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205321
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120532-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| PCB Mount Alignment: | Without |
| Insulation Resistance: | 2 MΩ |
| Stackable: | Yes |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Alignment Type: | None |
| Number of Columns: | 32 |
| Contact Base Material: | Phosphor Bronze |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Circuit Application: | Signal |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Current Rating (Max): | 1 A |
| Connector Height: | .249 in, 6.35 mm |
| Contact Shape & Form: | Single Beam |
| Mating Entry Location: | Top |
| Rectangular Termination Post & Tail Width: | .012 in, .3 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| Board-to-Board Configuration: | Parallel |
| Operating Voltage: | 250 VAC |
| Contact Type: | Pin |
| Connector System: | Board-to-Board |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Mating Tab Thickness: | .008 in, .2 mm |
| Packaging Quantity: | 500 |
| UL Flammability Rating: | UL 94V-0 |
| Contact Layout: | Inline |
| Assembly Process Feature: | Pick and Place Cover |
| Operating Temperature Range: | -55 – 110 °C, -67 – 230 °F |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Number of Positions: | 64 |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment: | Without |
| Centerline (Pitch): | .039 in, 1 mm |
| PCB Mount Orientation: | Vertical |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
| PCB Mount Retention: | Without |
| Sealable: | No |
| Connector Width: | 150 in, 3.81 mm |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Retention Type: | None |
| Contact Mating Area Length: | .168 in, 4.27 mm |
| Mating Tab Width: | .024 in, .63 mm |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Packaging Type: | Tape & Reel |
Tools/3D Models
+
Frequently Asked Questions
Is 5120532-1 RoHS compliant?
Yes, 5120532-1 is RoHS compliant.
What is the lead time for 5120532-1?
The standard lead time for 5120532-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$17.19
2,000
$8.78
3,000
$5.98
4,000 +
$5.86
Click for Quote
Log in
to unlock special pricing