- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5120531-1
TE Connectivity / AMP Brand
5120531-1
1FHR,64,30A/S,N,C,S14,15
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 14.00 mm, 15.00 mm
- Gold (30) Contact Mating Area Plating Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120531-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Type: | IEEE 1386 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 64 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 0.8/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 110 °C |