- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5120529-1
TE Connectivity / AMP Brand
5120529-1
1FHR,64,30A/S,N,C,S11,12
View Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
1FHR,64,30A/S,N,C,S11,12
Product Highlights:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 11.00 mm, 12.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205291
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5120529-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Type: | IEEE 1386 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 64 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 0.8/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 110 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5120529-1 discontinued?
Yes, 5120529-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5120529-1 RoHS compliant?
Yes, 5120529-1 is RoHS compliant.
What is the lead time for 5120529-1?
The standard lead time for 5120529-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.