Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120523-2

1FHR,84,30A/S,S,N,S13

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,84,30A/S,S,N,S13
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 84
  • Board-to-Board Stack Height = 13.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120523-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: IEEE 1386
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 84
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120523-2 RoHS compliant?
Yes, 5120523-2 is RoHS compliant.
What is the lead time for 5120523-2?
The standard lead time for 5120523-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$19.60
400
$10.37
600
$7.30
800 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!