Available Replacements
RoHS olmayan eşdeğer
120521-1 120521-1 TE Connectivity / AMP Brand
120521-1

TE Connectivity / AMP Brand

In Stock: 5,396

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5120521-1

1FHR,64,30A/S,S,N,S08,09,10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,64,30A/S,S,N,S08,09,10
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 51205211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5120521-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 650
Type: IEEE 1386
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 64
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120521-1 RoHS compliant?
Yes, 5120521-1 is RoHS compliant.
What is the lead time for 5120521-1?
The standard lead time for 5120521-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,213
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.23
100
$4.14
250
$4.03
650
$3.91
1,300 +
$3.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!