- Home ›
- All Products›
- 5-119738-6
5-119738-6
TE Connectivity / AMP Brand
AMP PACE CONN 20POS 100X200C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
AMP PACE CONN 20POS 100X200C/L
Product Highlights:
- Connector
- Type of Connector = Card Edge
- 20 Dual Positions
- 2.54 mm Centerline
- Row Spacing = 5.08 mm
Search Keywords: 51197386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-119738-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:Without
-
Number of Positions:40
-
Number of Rows:2
-
Packaging Method:Tube
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Mating Alignment Type:Polarization
-
PCB Mount Retention Type:Action/Compliant Tail
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold Flash
-
Housing Entry Configuration:Both Ends Closed
-
Number of Dual Positions:20
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Circuit Application:Signal
-
Packaging Quantity:6
-
Connector Height:13.85 mm
-
Operating Temperature Range:-55 – 85 °C
-
Connector & Housing Type:Plug
-
Contact Underplating Material:Palladium Nickel
-
PCB Mount Orientation:Vertical
-
Housing Material:Glass Filled Nylon/PBT
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
99
Order Increment:
9
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
99
$39.69
198
$21.01
297
$14.79
396 +
$14.49
Click for Quote
Log in
to unlock special pricing