- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-116975-4
5-116975-4
TE Connectivity / AMP Brand
Conn Housing RCP 106 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 106 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
- Housing
- 53 Dual Positions
- 2.54 mm Centerline
- Row Spacing = 2.54 mm
- Housing Style = Keying Holes Both Ends
Search Keywords: 51169754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-116975-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:106
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
300
$38.73
600
$19.78
900
$13.46
1,200 +
$13.19
Click for Quote
Log in
to unlock special pricing
Accessories