Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1123723-8

3.96 EP HDR ASSY 8P(BLACK)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 8P(BLACK)
Search Keywords: 511237238
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1123723-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1123723-8 RoHS compliant?
Yes, 5-1123723-8 is RoHS compliant.
What is the lead time for 5-1123723-8?
The standard lead time for 5-1123723-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
1000
18 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.5574
14,000
$0.2951
21,000
$0.2077
28,000 +
$0.2035
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!