- Home ›
- All Products›
- 5-1123723-2
5-1123723-2
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 2P(BLACK)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96 EP HDR ASSY 2P(BLACK)
Search Keywords: 511237232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1123723-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
PCB Mount Alignment:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Board
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Power
-
Contact Current Rating (Max):8 A
-
Mating Retention Type:Latch
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
Packaging Method:Bag
-
Number of Power Positions:2
-
Mating Retention:With
-
Packaging Quantity:1000
-
Contact Layout:Inline
-
Connector Profile:Low
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Contact Retention Within Housing:Without
-
PCB Mount Retention:Without
-
Housing Material:PBT GF
-
Sealable:No
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.3 in, 7.7 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Height:.32 in, 8.2 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 70.86 µin
-
Product Length:.309 in, 7.86 mm
-
Product Width:.421 in, 10.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2343
3,000
$0.2338
5,000
$0.2332
8,000
$0.2326
12,000
$0.2321
24,000
$0.1228
36,000
$0.0864
48,000 +
$0.0847
Click for Quote
Log in
to unlock special pricing