- Home ›
- All Products›
- 5-1123722-3
5-1123722-3
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 3P(BLACK)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 3P(BLACK)
Search Keywords: 511237223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1123722-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Sealable:No
-
Number of Positions:3
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Mating Retention:With
-
Centerline (Pitch):.155 in, 3.95 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
2500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1055
5,000
$0.0791
7,500
$0.0738
10,000 +
$0.0723
Click for Quote
Log in
to unlock special pricing