- Home ›
- All Products›
- 5-1123722-2
TE Connectivity / AMP Brand
5-1123722-2
3.96 EP PLUG HSG 2P(BLACK)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP PLUG HSG 2P(BLACK)
Search Keywords: 511237222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1123722-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Sealable: | No |
| Operating Voltage: | 250 VAC |
| Connector Product Type: | Housing |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Latch |
| Contact Type: | Socket |
| Packaging Quantity: | 4000 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Strain Relief: | Without |
| Dielectric Withstanding Voltage (Max): | 1500 VAC |
| Housing Material: | Nylon - GF |
| Termination Method to Wire & Cable: | Crimp |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Entry Configuration: | Both Ends Closed |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 2 |
| Packaging Method: | Bag |
| Number of Rows: | 1 |
| Mating Retention: | With |
| Insulation Resistance: | 1000 MΩ |
| Contact Layout: | Inline |
| Connector & Housing Type: | Plug |
| Contact Current Rating (Max): | 8 A |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Connector Width: | .524 in, 13.3 mm |
| Connector Length: | .309 in, 7.86 mm |
| Wire Size: | 22 – 18 AWG, .34 – .75 mm² |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Connector Height: | .413 in, 10.5 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-1123722-2 RoHS compliant?
Yes, 5-1123722-2 is RoHS compliant.
What is the lead time for 5-1123722-2?
The standard lead time for 5-1123722-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
4000
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
4,000
$0.0999
8,000
$0.0749
12,000
$0.0699
16,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing