- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-1123624-2
5-1123624-2
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR H 9P K-XYX
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 HDR H 9P K-XYX
Search Keywords: 511236242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1123624-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
Order Increment:
19
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
380
$22.35
760
$11.79
1,140
$8.11
1,520 +
$7.95
Click for Quote
Log in
to unlock special pricing