- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5111595-9
5111595-9
TE Connectivity / AMP Brand
040 ASSY SYS 50 PADDLEBOARD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
040 ASSY SYS 50 PADDLEBOARD
Product Highlights:
- Paddleboard Receptacle
- Number of Positions = 40
- Without Mating Connector Lock
- Wire/Cable Type = Ribbon Cable
Search Keywords: 51115959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5111595-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Polarization:With
-
Contact Design:Square Post
-
Length:1.19 in, 30.12 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Style:Plug
-
Mating Alignment:With
-
For Use With:Mates with Receptacles
-
Packaging Quantity:70
-
Termination Post Length:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Type:Connector
-
Header Type:Shrouded
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Thickness:100 µin
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.05 in, .64 mm, 1.27 mm
-
Height:.548 in, 6.93 mm
-
Contact Type:Pin
-
Mating Connector Lock:Without
-
Panel Mount Feature:Without
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Board Standoff:Without
-
Number of Positions:40
-
Contact Current Rating (Max):.5 A
-
Housing Material:Thermoplastic
-
Type of Connector:Paddleboard
-
Mating Retention:Without
-
Housing Color:Black
-
PCB Mount Alignment:Without
-
Contact Termination Type:Through Hole
-
Connector System:Wire-to-Board
-
Connector Type:Connector Assembly
-
Ejection Latches:Without
-
Operating Voltage:30 VAC
-
Wire/Cable Size:32 – 30 AWG
-
Wire/Cable Type:Ribbon Cable
-
Cover Material:Polyester
-
Insulation Resistance:5000 MΩ
-
Contact Transmits (Typical):Signal (Data)
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:2 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Number of Rows:4
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
385
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
385
$21.54
770
$11.37
1,155
$7.82
1,540 +
$7.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments