Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111595-6

026 ASSY SYS 50 PADDLEBOARD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
026 ASSY SYS 50 PADDLEBOARD
Product Highlights:
  • Applies To Printed Circuit Board
  • Preloaded
  • Connector Type = Paddleboard
  • Housing Gender = No Mate
  • 26 Positions
Search Keywords: 51115956
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5111595-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111595-6 RoHS compliant?
Yes, 5111595-6 is RoHS compliant.
What is the lead time for 5111595-6?
The standard lead time for 5111595-6 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,095
Can Ship immediately
On Order:
2,156   can ship 10/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
539
18 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.84
100
$10.87
250
$10.42
539
$10.32
1,078
$10.22
1,617
$10.12
2,156 +
$10.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!