Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111448-8

034 UNIV I/O 30DP SLOT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
034 UNIV I/O 30DP SLOT
Product Highlights:
  • Connector Type = Universal I/O
  • Number of Positions = 34
  • Plug
  • Without Mating Polarization
  • Terminate To Ribbon Cable
Search Keywords: 51114488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5111448-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: IDC Connector
Body Orientation: Right Angle
Gender: M
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111448-8 RoHS compliant?
Yes, 5111448-8 is RoHS compliant.
What is the lead time for 5111448-8?
The standard lead time for 5111448-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$21.33
100
$21.28
250
$21.23
320
$21.17
640
$11.17
960
$7.68
1,280 +
$7.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!